Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1423TE85LF

DigiKey Part Number
264-RN1423TE85LFTR-ND - Tape & Reel (TR)
264-RN1423TE85LFCT-ND - Cut Tape (CT)
264-RN1423TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1423TE85LF
Description
TRANS PREBIAS NPN 50V 0.8A SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 100mA, 1V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
300 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
S-Mini
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,36200 Kč63,62 Kč
1004,03160 Kč403,16 Kč
5003,01826 Kč1 509,13 Kč
1 0002,69047 Kč2 690,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,27317 Kč6 819,51 Kč
6 0002,06277 Kč12 376,62 Kč
9 0001,95552 Kč17 599,68 Kč
15 0001,83496 Kč27 524,40 Kč
21 0001,76354 Kč37 034,34 Kč
30 0001,69412 Kč50 823,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč