RN1418,LXHF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 171
Unit Price: 3,37000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1418,LXHF

DigiKey Part Number
264-RN1418LXHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1418,LXHF
Description
TRANS PREBIAS NPN 50V SMINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32061 Kč3 961,83 Kč
6 0001,18890 Kč7 133,40 Kč
9 0001,12168 Kč10 095,12 Kč
15 0001,04613 Kč15 691,95 Kč
21 0001,00137 Kč21 028,77 Kč
30 0000,95783 Kč28 734,90 Kč
75 0000,86228 Kč64 671,00 Kč
150 0000,81569 Kč122 353,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,32061 Kč
Unit Price with VAT:1,59794 Kč