
RN1416,LXHF | |
|---|---|
DigiKey Part Number | 264-RN1416LXHFTR-ND - Tape & Reel (TR) 264-RN1416LXHFCT-ND - Cut Tape (CT) 264-RN1416LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1416,LXHF |
Description | TRANS PREBIAS NPN 50V SMINI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package S-Mini |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,19200 Kč | 41,92 Kč |
| 100 | 2,61950 Kč | 261,95 Kč |
| 500 | 1,93414 Kč | 967,07 Kč |
| 1 000 | 1,71245 Kč | 1 712,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42985 Kč | 4 289,55 Kč |
| 6 000 | 1,28720 Kč | 7 723,20 Kč |
| 9 000 | 1,21444 Kč | 10 929,96 Kč |
| 15 000 | 1,13263 Kč | 16 989,45 Kč |
| 21 000 | 1,08416 Kč | 22 767,36 Kč |
| 30 000 | 1,03703 Kč | 31 110,90 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

