SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1414,LF

DigiKey Part Number
264-RN1414,LFTR-ND - Tape & Reel (TR)
264-RN1414,LFCT-ND - Cut Tape (CT)
264-RN1414,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1414,LF
Description
TRANS PREBIAS NPN 50V 0.1A SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
RN1414,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,14700 Kč21,47 Kč
1001,32190 Kč132,19 Kč
5000,96030 Kč480,15 Kč
1 0000,84242 Kč842,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67142 Kč2 014,26 Kč
6 0000,59765 Kč3 585,90 Kč
9 0000,56000 Kč5 040,00 Kč
15 0000,51765 Kč7 764,75 Kč
21 0000,49254 Kč10 343,34 Kč
30 0000,46812 Kč14 043,60 Kč
75 0000,41446 Kč31 084,50 Kč
150 0000,38128 Kč57 192,00 Kč
300 0000,35339 Kč106 017,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč