
RN1409,LF | |
|---|---|
DigiKey Part Number | RN1409LFTR-ND - Tape & Reel (TR) RN1409LFCT-ND - Cut Tape (CT) RN1409LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1409,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN1409,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,12500 Kč | 21,25 Kč |
| 100 | 1,30810 Kč | 130,81 Kč |
| 500 | 0,95026 Kč | 475,13 Kč |
| 1 000 | 0,83362 Kč | 833,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66441 Kč | 1 993,23 Kč |
| 6 000 | 0,59140 Kč | 3 548,40 Kč |
| 9 000 | 0,55415 Kč | 4 987,35 Kč |
| 15 000 | 0,51224 Kč | 7 683,60 Kč |
| 21 000 | 0,48739 Kč | 10 235,19 Kč |
| 30 000 | 0,46322 Kč | 13 896,60 Kč |
| 75 000 | 0,41013 Kč | 30 759,75 Kč |
| 150 000 | 0,37730 Kč | 56 595,00 Kč |
| 300 000 | 0,34970 Kč | 104 910,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

