RN1314(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 14 532
Unit Price: 5,21000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 102
Unit Price: 16,06000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1314(TE85L,F)

DigiKey Part Number
RN1314(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1314(TE85L,F)
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN1314(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
100 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SC-70
Resistor - Base (R1)
1 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC113ZUA-7-FDiodes Incorporated14 532DDTC113ZUA-FDICT-ND5,21000 KčDirect
DTC113ZUAT106Rohm Semiconductor0DTC113ZUAT106CT-ND4,59000 KčDirect
DTC143ZUAT106Rohm Semiconductor0DTC143ZUAT106CT-ND4,59000 KčSimilar
DTD113ZUT106Rohm Semiconductor5 102DTD113ZUT106CT-ND16,06000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95678 Kč2 870,34 Kč
6 0000,85633 Kč5 137,98 Kč
9 0000,80509 Kč7 245,81 Kč
15 0000,74743 Kč11 211,45 Kč
21 0000,71327 Kč14 978,67 Kč
30 0000,68004 Kč20 401,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,95678 Kč
Unit Price with VAT:1,15770 Kč