
| RN1303,LXHF | |
|---|---|
| DigiKey Part Number | 264-RN1303LXHFTR-ND - Tape & Reel (TR) 264-RN1303LXHFCT-ND - Cut Tape (CT) 264-RN1303LXHFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN1303,LXHF | 
| Description | TRANS PREBIAS NPN 50V 0.1A SC70 | 
| Manufacturer Standard Lead Time | 52 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | NPN - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 22 kOhms | |
| Resistor - Emitter Base (R2) | 22 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 250 MHz | |
| Power - Max | 100 mW | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SC-70 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,43679 Kč | 4 310,37 Kč | 
| 6 000 | 1,29563 Kč | 7 773,78 Kč | 
| 9 000 | 1,22360 Kč | 11 012,40 Kč | 
| 15 000 | 1,14265 Kč | 17 139,75 Kč | 
| 21 000 | 1,09469 Kč | 22 988,49 Kč | 
| 30 000 | 1,04805 Kč | 31 441,50 Kč | 
| 75 000 | 0,94569 Kč | 70 926,75 Kč | 
| 150 000 | 0,91026 Kč | 136 539,00 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč | 
| 10 | 4,18200 Kč | 41,82 Kč | 
| 100 | 2,61530 Kč | 261,53 Kč | 
| 500 | 1,93620 Kč | 968,10 Kč | 
| 1 000 | 1,71650 Kč | 1 716,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč | 
| 10 | 4,30700 Kč | 43,07 Kč | 
| 100 | 2,69650 Kč | 269,65 Kč | 
| 500 | 1,99612 Kč | 998,06 Kč | 
| 1 000 | 1,76976 Kč | 1 769,76 Kč | 
| Unit Price without VAT: | 6,87000 Kč | 
|---|---|
| Unit Price with VAT: | 8,31270 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic