
RN1303,LXHF | |
|---|---|
DigiKey Part Number | 264-RN1303LXHFTR-ND - Tape & Reel (TR) 264-RN1303LXHFCT-ND - Cut Tape (CT) 264-RN1303LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1303,LXHF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43679 Kč | 4 310,37 Kč |
| 6 000 | 1,29563 Kč | 7 773,78 Kč |
| 9 000 | 1,22360 Kč | 11 012,40 Kč |
| 15 000 | 1,14265 Kč | 17 139,75 Kč |
| 21 000 | 1,09469 Kč | 22 988,49 Kč |
| 30 000 | 1,04805 Kč | 31 441,50 Kč |
| 75 000 | 0,94569 Kč | 70 926,75 Kč |
| 150 000 | 0,91026 Kč | 136 539,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,18200 Kč | 41,82 Kč |
| 100 | 2,61530 Kč | 261,53 Kč |
| 500 | 1,93620 Kč | 968,10 Kč |
| 1 000 | 1,71650 Kč | 1 716,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,30700 Kč | 43,07 Kč |
| 100 | 2,69650 Kč | 269,65 Kč |
| 500 | 1,99612 Kč | 998,06 Kč |
| 1 000 | 1,76976 Kč | 1 769,76 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

