
RN1113(T5L,F,T) | |
|---|---|
DigiKey Part Number | RN1113(T5LFT)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN1113(T5L,F,T) |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
EDA/CAD Models | RN1113(T5L,F,T) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 Only | Supplier Device Package SSM |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84340 Kč | 2 530,20 Kč |
| 6 000 | 0,75327 Kč | 4 519,62 Kč |
| 9 000 | 0,70728 Kč | 6 365,52 Kč |
| 15 000 | 0,65554 Kč | 9 833,10 Kč |
| 21 000 | 0,62488 Kč | 13 122,48 Kč |
| 30 000 | 0,59505 Kč | 17 851,50 Kč |
| Unit Price without VAT: | 0,84340 Kč |
|---|---|
| Unit Price with VAT: | 1,02051 Kč |

