
RN1104,LF(CT | |
|---|---|
DigiKey Part Number | RN1104LF(CTTR-ND - Tape & Reel (TR) RN1104LF(CTCT-ND - Cut Tape (CT) RN1104LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1104,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1104,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,37900 Kč | 23,79 Kč |
| 100 | 1,46720 Kč | 146,72 Kč |
| 500 | 1,06766 Kč | 533,83 Kč |
| 1 000 | 0,93820 Kč | 938,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74959 Kč | 2 248,77 Kč |
| 6 000 | 0,66844 Kč | 4 010,64 Kč |
| 9 000 | 0,62701 Kč | 5 643,09 Kč |
| 15 000 | 0,58042 Kč | 8 706,30 Kč |
| 21 000 | 0,55279 Kč | 11 608,59 Kč |
| 30 000 | 0,52593 Kč | 15 777,90 Kč |
| 75 000 | 0,46691 Kč | 35 018,25 Kč |
| 150 000 | 0,43043 Kč | 64 564,50 Kč |
| 300 000 | 0,39976 Kč | 119 928,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

