RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT3S16U(TE85L,F)

DigiKey Part Number
MT3S16U(TE85LF)TR-ND - Tape & Reel (TR)
MT3S16U(TE85LF)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT3S16U(TE85L,F)
Description
RF TRANS NPN 5V 4GHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 5V 60mA 4GHz 100mW Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
4GHz
Noise Figure (dB Typ @ f)
2.4dB @ 1GHz
Gain
4.5dBi
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 1V
Current - Collector (Ic) (Max)
60mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 251
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,39900 Kč43,99 Kč
254,14280 Kč103,57 Kč
1003,78060 Kč378,06 Kč
2503,56504 Kč891,26 Kč
5003,41220 Kč1 706,10 Kč
1 0003,26738 Kč3 267,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,74674 Kč8 240,22 Kč
6 0002,58884 Kč15 533,04 Kč
9 0002,50556 Kč22 550,04 Kč
15 0002,40944 Kč36 141,60 Kč
21 0002,35110 Kč49 373,10 Kč
30 0002,29330 Kč68 799,00 Kč
75 0002,16212 Kč162 159,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč