UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT3S111TU,LF

DigiKey Part Number
MT3S111TULFTR-ND - Tape & Reel (TR)
MT3S111TULFCT-ND - Cut Tape (CT)
MT3S111TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT3S111TU,LF
Description
RF TRANS NPN 6V 10GHZ UFM
Customer Reference
Detailed Description
RF Transistor NPN 6V 100mA 10GHz 800mW Surface Mount UFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
6V
Frequency - Transition
10GHz
Noise Figure (dB Typ @ f)
0.6dB ~ 0.85dB @ 500MHz ~ 1GHz
Gain
12.5dB
Power - Max
800mW
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 30mA, 5V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
UFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,44979 Kč19 349,37 Kč
6 0006,19450 Kč37 167,00 Kč
9 0006,05198 Kč54 467,82 Kč
15 0005,87929 Kč88 189,35 Kč
21 0005,76960 Kč121 161,60 Kč
30 0005,65673 Kč169 701,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,44979 Kč
Unit Price with VAT:7,80425 Kč