
MT3S111(TE85L,F) | |
|---|---|
DigiKey Part Number | MT3S111(TE85LF)TR-ND - Tape & Reel (TR) MT3S111(TE85LF)CT-ND - Cut Tape (CT) MT3S111(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT3S111(TE85L,F) |
Description | RF TRANS NPN 6V 11.5GHZ S MINI |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 100mA 11.5GHz 700mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 11.5GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 12dB | |
Power - Max | 700mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 30mA, 5V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,46600 Kč | 236,65 Kč |
| 100 | 8,66380 Kč | 866,38 Kč |
| 250 | 8,17916 Kč | 2 044,79 Kč |
| 500 | 7,83730 Kč | 3 918,65 Kč |
| 1 000 | 7,51413 Kč | 7 514,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,03888 Kč | 21 116,64 Kč |
| 6 000 | 6,76094 Kč | 40 565,64 Kč |
| 9 000 | 6,60581 Kč | 59 452,29 Kč |
| 15 000 | 6,41787 Kč | 96 268,05 Kč |
| 21 000 | 6,29849 Kč | 132 268,29 Kč |
| 30 000 | 6,17562 Kč | 185 268,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


