
MQ01ABD100M | |
|---|---|
DigiKey Part Number | MQ01ABD100M-ND |
Manufacturer | |
Manufacturer Product Number | MQ01ABD100M |
Description | 1TB 2.5" SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1TB SATA III 2.5" 5V |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Toshiba Semiconductor and Storage | Type SATA III |
Series | Operating Temperature 5°C ~ 55°C |
Packaging Bulk | Weight 4.13 oz (117 g) |
Part Status Active | Size / Dimension 100.45mm x 69.85mm x 9.50mm |
Memory Size 1TB | Base Product Number |
Form Factor 2.5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 228,80300 Kč | 61 440,15 Kč |
| Unit Price without VAT: | 1 228,80300 Kč |
|---|---|
| Unit Price with VAT: | 1 486,85163 Kč |

