Image for MN09ACA18T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN09ACA18T

DigiKey Part Number
264-MN09ACA18T-ND
Manufacturer
Manufacturer Product Number
MN09ACA18T
Description
HDD 18TB 3.5" SATA III 5V/12V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Magnetic Disk (HDD) 18TB SATA III 3.5" 5V, 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Bulk
Part Status
Active
Memory Size
18TB
Memory Type
Magnetic Disk (HDD)
Form Factor
3.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V, 12V
Type
SATA III
Current - Max
-
Operating Temperature
5°C ~ 60°C
Weight
-
Size / Dimension
147.00mm x 101.85mm x 26.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2011 802,97600 Kč236 059,52 Kč
Manufacturers Standard Package
Unit Price without VAT:11 802,97600 Kč
Unit Price with VAT:14 281,60096 Kč