
MKZ16V,LM(B | |
---|---|
DigiKey Part Number | 264-MKZ16VLM(BTR-ND - Tape & Reel (TR) 264-MKZ16VLM(BCT-ND - Cut Tape (CT) 264-MKZ16VLM(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKZ16V,LM(B |
Description | TVS DIODE 14VWM 27VC SOT233 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 15.3V | |
Voltage - Clamping (Max) @ Ipp | 27V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,12500 Kč | 21,25 Kč |
100 | 1,30810 Kč | 130,81 Kč |
500 | 0,95026 Kč | 475,13 Kč |
1 000 | 0,83362 Kč | 833,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,66441 Kč | 1 993,23 Kč |
6 000 | 0,59140 Kč | 3 548,40 Kč |
9 000 | 0,55415 Kč | 4 987,35 Kč |
15 000 | 0,51224 Kč | 7 683,60 Kč |
21 000 | 0,48739 Kč | 10 235,19 Kč |
30 000 | 0,46322 Kč | 13 896,60 Kč |
75 000 | 0,41013 Kč | 30 759,75 Kč |
150 000 | 0,37730 Kč | 56 595,00 Kč |
300 000 | 0,34970 Kč | 104 910,00 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |