
LB4X2X8U | |
---|---|
DigiKey Part Number | LB4X2X8U-ND |
Manufacturer | |
Manufacturer Product Number | LB4X2X8U |
Description | FERRITE BEAD AXIAL 1LN |
Customer Reference | |
Detailed Description | 1 Ferrite Bead Axial, Kinked Radial Bend 8A (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 8A (Typ) | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial, Kinked Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.472" L (6.00mm x 12.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,70000 Kč | 52,70 Kč |
10 | 42,91000 Kč | 429,10 Kč |
25 | 39,56040 Kč | 989,01 Kč |
50 | 37,21080 Kč | 1 860,54 Kč |
100 | 35,00270 Kč | 3 500,27 Kč |
250 | 32,28484 Kč | 8 071,21 Kč |
500 | 30,36972 Kč | 15 184,86 Kč |
Unit Price without VAT: | 52,70000 Kč |
---|---|
Unit Price with VAT: | 63,76700 Kč |