Diode 10 V 10mA Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JDH2S02SL,L3F

DigiKey Part Number
JDH2S02SLL3FTR-ND - Tape & Reel (TR)
JDH2S02SLL3FCT-ND - Cut Tape (CT)
JDH2S02SLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JDH2S02SL,L3F
Description
DIODE SCHOTTKY 10V 10MA SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 10 V 10mA Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
JDH2S02SL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
10mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 µA @ 500 mV
Capacitance @ Vr, F
0.25pF @ 200mV, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SL2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,12400 Kč51,24 Kč
1003,54450 Kč354,45 Kč
5002,64616 Kč1 323,08 Kč
1 0002,21991 Kč2 219,91 Kč
2 0002,11125 Kč4 222,50 Kč
5 0001,84614 Kč9 230,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,52698 Kč15 269,80 Kč
20 0001,49774 Kč29 954,80 Kč
30 0001,45207 Kč43 562,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč