
HN2D03F(TE85L,F) | |
|---|---|
DigiKey Part Number | HN2D03F(TE85LF)TR-ND - Tape & Reel (TR) HN2D03F(TE85LF)CT-ND - Cut Tape (CT) HN2D03F(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2D03F(TE85L,F) |
Description | DIODE ARRAY GP 400V 100MA SM6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 400 V 100mA Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | HN2D03F(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 400 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč |
| 10 | 9,86200 Kč | 98,62 Kč |
| 100 | 7,29670 Kč | 729,67 Kč |
| 500 | 5,59098 Kč | 2 795,49 Kč |
| 1 000 | 5,04150 Kč | 5 041,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07673 Kč | 12 230,19 Kč |
| 6 000 | 3,68266 Kč | 22 095,96 Kč |
| 9 000 | 3,58247 Kč | 32 242,23 Kč |
| 15 000 | 3,50176 Kč | 52 526,40 Kč |
| 21 000 | 3,43299 Kč | 72 092,79 Kč |
| Unit Price without VAT: | 14,77000 Kč |
|---|---|
| Unit Price with VAT: | 17,87170 Kč |



