Diode Array 2 Independent 400 V 100mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1D05FE,LF

DigiKey Part Number
264-HN1D05FELF(BTR-ND - Tape & Reel (TR)
264-HN1D05FELF(BCT-ND - Cut Tape (CT)
264-HN1D05FELF(BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1D05FE,LF
Description
DIODE ARRAY GP 400V 100MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 400 V 100mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Manufacturer
Toshiba Semiconductor and Storage
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
500 ns
Part Status
Active
Current - Reverse Leakage @ Vr
100 nA @ 400 V
Diode Configuration
2 Independent
Operating Temperature - Junction
150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
SOT-563, SOT-666
Current - Average Rectified (Io) (per Diode)
100mA
Supplier Device Package
ES6 (1.6x1.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,02400 Kč30,24 Kč
1001,87720 Kč187,72 Kč
5001,37242 Kč686,21 Kč
1 0001,20864 Kč1 208,64 Kč
2 0001,07038 Kč2 140,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,95368 Kč3 814,72 Kč
8 0000,85541 Kč6 843,28 Kč
12 0000,80524 Kč9 662,88 Kč
20 0000,74883 Kč14 976,60 Kč
28 0000,71541 Kč20 031,48 Kč
40 0000,68290 Kč27 316,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč