
HN1C01FU-Y,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1C01FU-YLXHFTR-ND - Tape & Reel (TR) 264-HN1C01FU-YLXHFCT-ND - Cut Tape (CT) 264-HN1C01FU-YLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1C01FU-Y,LXHF |
Description | TRANS 2NPN DUAL 50V 150MA US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19751 Kč | 9 592,53 Kč |
| 6 000 | 2,92212 Kč | 17 532,72 Kč |
| 9 000 | 2,91032 Kč | 26 192,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,83530 Kč | 583,53 Kč |
| 500 | 4,42428 Kč | 2 212,14 Kč |
| 1 000 | 3,96862 Kč | 3 968,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 5,50570 Kč | 550,57 Kč |
| 500 | 4,17356 Kč | 2 086,78 Kč |
| 1 000 | 3,74394 Kč | 3 743,94 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

