
HN1C01FU-Y,LF | |
|---|---|
DigiKey Part Number | HN1C01FU-YLFTR-ND - Tape & Reel (TR) HN1C01FU-YLFCT-ND - Cut Tape (CT) HN1C01FU-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1C01FU-Y,LF |
Description | TRANS 2NPN DUAL 50V 150MA US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1C01FU-Y,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,82100 Kč | 28,21 Kč |
| 100 | 1,74290 Kč | 174,29 Kč |
| 500 | 1,27394 Kč | 636,97 Kč |
| 1 000 | 1,12175 Kč | 1 121,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90010 Kč | 2 700,30 Kč |
| 6 000 | 0,80509 Kč | 4 830,54 Kč |
| 9 000 | 0,75658 Kč | 6 809,22 Kč |
| 15 000 | 0,70203 Kč | 10 530,45 Kč |
| 21 000 | 0,66971 Kč | 14 063,91 Kč |
| 30 000 | 0,63827 Kč | 19 148,10 Kč |
| 75 000 | 0,56923 Kč | 42 692,25 Kč |
| 150 000 | 0,52655 Kč | 78 982,50 Kč |
| 300 000 | 0,49994 Kč | 149 982,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


