
HN1C01FU-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1C01FU-GRLXHFTR-ND - Tape & Reel (TR) 264-HN1C01FU-GRLXHFCT-ND - Cut Tape (CT) 264-HN1C01FU-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1C01FU-GR,LXHF |
Description | TRANS 2NPN DUAL 50V 150MA US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10930 Kč | 9 327,90 Kč |
| 6 000 | 2,84147 Kč | 17 048,82 Kč |
| 9 000 | 2,70500 Kč | 24 345,00 Kč |
| 15 000 | 2,55164 Kč | 38 274,60 Kč |
| 21 000 | 2,46083 Kč | 51 677,43 Kč |
| 30 000 | 2,37254 Kč | 71 176,20 Kč |
| 75 000 | 2,36813 Kč | 177 609,75 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |

