Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1C01FU-GR,LXHF

DigiKey Part Number
264-HN1C01FU-GRLXHFTR-ND - Tape & Reel (TR)
264-HN1C01FU-GRLXHFCT-ND - Cut Tape (CT)
264-HN1C01FU-GRLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1C01FU-GR,LXHF
Description
TRANS 2NPN DUAL 50V 150MA US6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
200mW
Frequency - Transition
80MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,19751 Kč9 592,53 Kč
6 0002,92212 Kč17 532,72 Kč
9 0002,91032 Kč26 192,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,11300 Kč91,13 Kč
1005,83530 Kč583,53 Kč
5004,42428 Kč2 212,14 Kč
1 0003,96862 Kč3 968,62 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč