
HN1C01FE-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1C01FE-GRLXHFTR-ND - Tape & Reel (TR) 264-HN1C01FE-GRLXHFCT-ND - Cut Tape (CT) 264-HN1C01FE-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1C01FE-GR,LXHF |
Description | TRANS 2NPN DUAL 50V 150MA ES6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,39141 Kč | 5 565,64 Kč |
| 8 000 | 1,25837 Kč | 10 066,96 Kč |
| 12 000 | 1,19055 Kč | 14 286,60 Kč |
| 20 000 | 1,11431 Kč | 22 286,20 Kč |
| 28 000 | 1,06915 Kč | 29 936,20 Kč |
| 40 000 | 1,02524 Kč | 41 009,60 Kč |
| 100 000 | 0,92887 Kč | 92 887,00 Kč |
| 200 000 | 0,92094 Kč | 184 188,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,23100 Kč | 42,31 Kč |
| 100 | 2,64600 Kč | 264,60 Kč |
| 500 | 1,95892 Kč | 979,46 Kč |
| 1 000 | 1,73663 Kč | 1 736,63 Kč |
| 2 000 | 1,54928 Kč | 3 098,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,72810 Kč | 272,81 Kč |
| 500 | 2,01954 Kč | 1 009,77 Kč |
| 1 000 | 1,79051 Kč | 1 790,51 Kč |
| 2 000 | 1,59728 Kč | 3 194,56 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

