Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 150MHz, 120MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 150MHz, 120MHz 200mW Surface Mount US6
6 TSSOP

HN1B04FU-Y,LXHF

DigiKey Part Number
264-HN1B04FU-YLXHFTR-ND - Tape & Reel (TR)
264-HN1B04FU-YLXHFCT-ND - Cut Tape (CT)
264-HN1B04FU-YLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1B04FU-Y,LXHF
Description
TRANS NPN/PNP 50V 150MA US6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 150MHz, 120MHz 200mW Surface Mount US6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Manufacturer
Toshiba Semiconductor and Storage
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz, 120MHz
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA
Supplier Device Package
US6
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,60564 Kč7 816,92 Kč
6 0002,37263 Kč14 235,78 Kč
9 0002,26358 Kč20 372,22 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,58000 Kč75,80 Kč
1004,82950 Kč482,95 Kč
5003,63728 Kč1 818,64 Kč
1 0003,25196 Kč3 251,96 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,16000 Kč71,60 Kč
1004,55660 Kč455,66 Kč
5003,43108 Kč1 715,54 Kč
1 0003,06802 Kč3 068,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč