


HN1B04FU-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1B04FU-GRLXHFTR-ND - Tape & Reel (TR) 264-HN1B04FU-GRLXHFCT-ND - Cut Tape (CT) 264-HN1B04FU-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1B04FU-GR,LXHF |
Description | TRANS NPN/PNP 50V 150MA US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 150MHz, 120MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 150MHz, 120MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53379 Kč | 7 601,37 Kč |
| 6 000 | 2,30715 Kč | 13 842,90 Kč |
| 9 000 | 2,19168 Kč | 19 725,12 Kč |
| 15 000 | 2,06186 Kč | 30 927,90 Kč |
| 21 000 | 1,98498 Kč | 41 684,58 Kč |
| 30 000 | 1,91026 Kč | 57 307,80 Kč |
| 75 000 | 1,84188 Kč | 138 141,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 100 | 4,43100 Kč | 443,10 Kč |
| 500 | 3,33642 Kč | 1 668,21 Kč |
| 1 000 | 2,98321 Kč | 2 983,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,17800 Kč | 71,78 Kč |
| 100 | 4,56790 Kč | 456,79 Kč |
| 500 | 3,43958 Kč | 1 719,79 Kč |
| 1 000 | 3,07562 Kč | 3 075,62 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

