
HN1B04FE-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1B04FE-GRLXHFTR-ND - Tape & Reel (TR) 264-HN1B04FE-GRLXHFCT-ND - Cut Tape (CT) 264-HN1B04FE-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1B04FE-GR,LXHF |
Description | TRANS NPN/PNP 50V 150MA ES6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 80MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,26438 Kč | 13 057,52 Kč |
| 8 000 | 2,99705 Kč | 23 976,40 Kč |
| 12 000 | 2,86087 Kč | 34 330,44 Kč |
| 20 000 | 2,70783 Kč | 54 156,60 Kč |
| 28 000 | 2,63125 Kč | 73 675,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 100 | 5,79720 Kč | 579,72 Kč |
| 500 | 4,40788 Kč | 2 203,94 Kč |
| 1 000 | 3,95972 Kč | 3 959,72 Kč |
| 2 000 | 3,58208 Kč | 7 164,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 9,30400 Kč | 93,04 Kč |
| 100 | 5,97610 Kč | 597,61 Kč |
| 500 | 4,54428 Kč | 2 272,14 Kč |
| 1 000 | 4,08202 Kč | 4 082,02 Kč |
| 2 000 | 3,69291 Kč | 7 385,82 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |

