


HN1B01FU-Y,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1B01FU-YLXHFTR-ND - Tape & Reel (TR) 264-HN1B01FU-YLXHFCT-ND - Cut Tape (CT) 264-HN1B01FU-YLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1B01FU-Y,LXHF |
Description | TRANS NPN/PNP 50V 150MA US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 120MHz, 150MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA / 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 120MHz, 150MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 2,76120 Kč | 276,12 Kč |
| 500 | 2,04184 Kč | 1 020,92 Kč |
| 1 000 | 1,80919 Kč | 1 809,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51249 Kč | 4 537,47 Kč |
| 6 000 | 1,36277 Kč | 8 176,62 Kč |
| 9 000 | 1,28641 Kč | 11 577,69 Kč |
| 15 000 | 1,20054 Kč | 18 008,10 Kč |
| 21 000 | 1,14967 Kč | 24 143,07 Kč |
| 30 000 | 1,10021 Kč | 33 006,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

