Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1A01FU-Y,LXHF

DigiKey Part Number
264-HN1A01FU-YLXHFTR-ND - Tape & Reel (TR)
264-HN1A01FU-YLXHFCT-ND - Cut Tape (CT)
264-HN1A01FU-YLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1A01FU-Y,LXHF
Description
TRANS 2PNP DUAL 50V 150MA US6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 200mW Surface Mount US6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Manufacturer
Toshiba Semiconductor and Storage
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Grade
Automotive
Transistor Type
2 PNP (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Supplier Device Package
US6
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 891
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42688 Kč4 280,64 Kč
6 0001,28564 Kč7 713,84 Kč
9 0001,21359 Kč10 922,31 Kč
15 0001,13259 Kč16 988,85 Kč
21 0001,08460 Kč22 776,60 Kč
30 0001,06712 Kč32 013,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,41000 Kč44,10 Kč
1002,76120 Kč276,12 Kč
5002,04184 Kč1 020,92 Kč
1 0001,80919 Kč1 809,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,15800 Kč41,58 Kč
1002,60590 Kč260,59 Kč
5001,92636 Kč963,18 Kč
1 0001,70672 Kč1 706,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč