
HN1A01FU-GR,LF | |
|---|---|
DigiKey Part Number | 264-HN1A01FU-GR,LFTR-ND - Tape & Reel (TR) 264-HN1A01FU-GR,LFCT-ND - Cut Tape (CT) 264-HN1A01FU-GR,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1A01FU-GR,LF |
Description | TRANS 2PNP DUAL 50V 150MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1A01FU-GR,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 500 | 1,39972 Kč | 699,86 Kč |
| 1 000 | 1,23342 Kč | 1 233,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02113 Kč | 3 063,39 Kč |
| 6 000 | 0,91394 Kč | 5 483,64 Kč |
| 9 000 | 0,85921 Kč | 7 732,89 Kč |
| 15 000 | 0,79770 Kč | 11 965,50 Kč |
| 21 000 | 0,76123 Kč | 15 985,83 Kč |
| 30 000 | 0,72577 Kč | 21 773,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


