
HN1A01FE-Y,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1A01FE-YLXHFTR-ND - Tape & Reel (TR) 264-HN1A01FE-YLXHFCT-ND - Cut Tape (CT) 264-HN1A01FE-YLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1A01FE-Y,LXHF |
Description | TRANS 2PNP DUAL 50V 150MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Category | Power - Max 100mW |
Manufacturer Toshiba Semiconductor and Storage | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Supplier Device Package ES6 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 6,32040 Kč | 632,04 Kč |
| 500 | 4,80518 Kč | 2 402,59 Kč |
| 1 000 | 4,31635 Kč | 4 316,35 Kč |
| 2 000 | 3,90479 Kč | 7 809,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,55843 Kč | 14 233,72 Kč |
| 8 000 | 3,26703 Kč | 26 136,24 Kč |
| 12 000 | 3,11859 Kč | 37 423,08 Kč |
| 20 000 | 2,95175 Kč | 59 035,00 Kč |
| 28 000 | 2,85298 Kč | 79 883,44 Kč |
| 40 000 | 2,75697 Kč | 110 278,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

