
HN1A01FE-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1A01FE-GRLXHFTR-ND - Tape & Reel (TR) 264-HN1A01FE-GRLXHFCT-ND - Cut Tape (CT) 264-HN1A01FE-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1A01FE-GR,LXHF |
Description | TRANS 2PNP DUAL 50V 150MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1A01FE-GR,LXHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,35700 Kč | 13 428,00 Kč |
| 8 000 | 3,23369 Kč | 25 869,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 6,32040 Kč | 632,04 Kč |
| 500 | 4,80518 Kč | 2 402,59 Kč |
| 1 000 | 4,31635 Kč | 4 316,35 Kč |
| 2 000 | 3,90479 Kč | 7 809,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,96130 Kč | 596,13 Kč |
| 500 | 4,53304 Kč | 2 266,52 Kč |
| 1 000 | 4,07193 Kč | 4 071,93 Kč |
| 2 000 | 3,68379 Kč | 7 367,58 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

