Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 300mW Surface Mount SM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1A01F-GR(TE85L,F

DigiKey Part Number
HN1A01F-GR(TE85LFTR-ND - Tape & Reel (TR)
HN1A01F-GR(TE85LFCT-ND - Cut Tape (CT)
HN1A01F-GR(TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1A01F-GR(TE85L,F
Description
TRANS 2PNP DUAL 50V 150MA SM6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
HN1A01F-GR(TE85L,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
300mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,11600 Kč41,16 Kč
1002,57440 Kč257,44 Kč
5001,89948 Kč949,74 Kč
1 0001,68110 Kč1 681,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40288 Kč4 208,64 Kč
6 0001,26233 Kč7 573,98 Kč
9 0001,19068 Kč10 716,12 Kč
15 0001,11008 Kč16 651,20 Kč
21 0001,06233 Kč22 308,93 Kč
30 0001,01590 Kč30 477,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč