10TB SATA III 3.5" 5V, 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDEPV20GEA51F

DigiKey Part Number
HDEPV20GEA51F-ND
Manufacturer
Manufacturer Product Number
HDEPV20GEA51F
Description
10TB 3.5" SATA III 5V/12V
Customer Reference
Detailed Description
10TB SATA III 3.5" 5V, 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
10TB
Memory Type
-
Form Factor
3.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V, 12V
Type
SATA III
Current - Max
-
Operating Temperature
5°C ~ 55°C
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 728,52000 Kč7 728,52 Kč
Unit Price without VAT:7 728,52000 Kč
Unit Price with VAT:9 351,50920 Kč