
DSR01S30SL,L3F | |
|---|---|
DigiKey Part Number | DSR01S30SLL3FTR-ND - Tape & Reel (TR) DSR01S30SLL3FCT-ND - Cut Tape (CT) DSR01S30SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSR01S30SL,L3F |
Description | DIODE SCHOTTKY 30V 100MA SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DSR01S30SL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 700 nA @ 30 V | |
Capacitance @ Vr, F | 8.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SL2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,36020 Kč | 236,02 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,53495 Kč | 1 534,95 Kč |
| 2 000 | 1,36424 Kč | 2 728,48 Kč |
| 5 000 | 1,17912 Kč | 5 895,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,06447 Kč | 10 644,70 Kč |
| 20 000 | 0,96793 Kč | 19 358,60 Kč |
| 30 000 | 0,91874 Kč | 27 562,20 Kč |
| 50 000 | 0,86344 Kč | 43 172,00 Kč |
| 70 000 | 0,83069 Kč | 58 148,30 Kč |
| 100 000 | 0,79885 Kč | 79 885,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

