
DSF01S30SL,L3F | |
|---|---|
DigiKey Part Number | DSF01S30SLL3FTR-ND - Tape & Reel (TR) DSF01S30SLL3FCT-ND - Cut Tape (CT) DSF01S30SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSF01S30SL,L3F |
Description | DIODE SCHOTTKY 30V 100MA SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DSF01S30SL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 9.02pF @ 2V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SL2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,18590 Kč | 218,59 Kč |
| 500 | 1,60844 Kč | 804,22 Kč |
| 1 000 | 1,39280 Kč | 1 392,80 Kč |
| 2 000 | 1,26324 Kč | 2 526,48 Kč |
| 5 000 | 1,09177 Kč | 5 458,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,99783 Kč | 9 978,30 Kč |
| 20 000 | 0,87772 Kč | 17 554,40 Kč |
| 30 000 | 0,74607 Kč | 22 382,10 Kč |
| 50 000 | 0,71748 Kč | 35 874,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


