
| DF5A6.8CJE,LM | |
|---|---|
| DigiKey Part Number | DF5A6.8CJELMTR-ND - Tape & Reel (TR) DF5A6.8CJELMCT-ND - Cut Tape (CT) DF5A6.8CJELMDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DF5A6.8CJE,LM | 
| Description | TVS DIODE ESV | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DF5A6.8CJE,LM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 4 | |
| Voltage - Reverse Standoff (Typ) | - | |
| Voltage - Breakdown (Min) | 6.4V | |
| Voltage - Clamping (Max) @ Ipp | - | |
| Current - Peak Pulse (10/1000µs) | - | |
| Power - Peak Pulse | - | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 23pF @ 1MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-553 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 2,18500 Kč | 21,85 Kč | 
| 100 | 0,97790 Kč | 97,79 Kč | 
| 500 | 0,95708 Kč | 478,54 Kč | 
| 1 000 | 0,91546 Kč | 915,46 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,66579 Kč | 2 663,16 Kč | 
| 8 000 | 0,56176 Kč | 4 494,08 Kč | 
| 12 000 | 0,55136 Kč | 6 616,32 Kč | 
| 20 000 | 0,55055 Kč | 11 011,00 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic