
DF5A5.6LFU(TE85L,F | |
|---|---|
DigiKey Part Number | DF5A5.6LFU(TE85LFTR-ND - Tape & Reel (TR) DF5A5.6LFU(TE85LFCT-ND - Cut Tape (CT) DF5A5.6LFU(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A5.6LFU(TE85L,F |
Description | TVS DIODE 3.5VWM USV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A5.6LFU(TE85L,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 500 | 2,54538 Kč | 1 272,69 Kč |
| 1 000 | 2,26232 Kč | 2 262,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90158 Kč | 5 704,74 Kč |
| 6 000 | 1,71963 Kč | 10 317,78 Kč |
| 9 000 | 1,62686 Kč | 14 641,74 Kč |
| 15 000 | 1,52254 Kč | 22 838,10 Kč |
| 21 000 | 1,46074 Kč | 30 675,54 Kč |
| 30 000 | 1,40067 Kč | 42 020,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




