
DF3D29FU,LXHF | |
|---|---|
DigiKey Part Number | 264-DF3D29FULXHFTR-ND - Tape & Reel (TR) 264-DF3D29FULXHFCT-ND - Cut Tape (CT) 264-DF3D29FULXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3D29FU,LXHF |
Description | TVS DIODE 24VWM 47VC SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | DF3D29FU,LXHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 100 | 2,72810 Kč | 272,81 Kč |
| 500 | 2,12478 Kč | 1 062,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29235 Kč | 6 877,05 Kč |
| 6 000 | 2,19973 Kč | 13 198,38 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


