VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A6.8LFV,L3F

DigiKey Part Number
DF3A6.8LFVL3FTR-ND - Tape & Reel (TR)
DF3A6.8LFVL3FCT-ND - Cut Tape (CT)
DF3A6.8LFVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3A6.8LFV,L3F
Description
TVS DIODE 5VWM VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
DF3A6.8LFV,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,95800 Kč19,58 Kč
1000,81240 Kč81,24 Kč
5000,79154 Kč395,77 Kč
1 0000,62490 Kč624,90 Kč
2 0000,61449 Kč1 228,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,46868 Kč3 749,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč