15V (Typ) Clamp Ipp Tvs Diode Surface Mount fSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S6.8MFS,L3F

DigiKey Part Number
DF2S6.8MFSL3FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF2S6.8MFS,L3F
Description
TVS DIODE 5VWM 15VC FSC
Customer Reference
Detailed Description
15V (Typ) Clamp Ipp Tvs Diode Surface Mount fSC
Datasheet
 Datasheet
EDA/CAD Models
DF2S6.8MFS,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 738
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,69300 Kč86,93 Kč
1005,56240 Kč556,24 Kč
5004,20716 Kč2 103,58 Kč
1 0003,76977 Kč3 769,77 Kč
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč