
DF2S6.8MFS,L3F | |
|---|---|
DigiKey Part Number | DF2S6.8MFSL3FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF2S6.8MFS,L3F |
Description | TVS DIODE 5VWM 15VC FSC |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp Ipp Tvs Diode Surface Mount fSC |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6.8MFS,L3F Models |
Category | Voltage - Clamping (Max) @ Ipp 15V (Typ) |
Mfr | Power Line Protection No |
Packaging Cut Tape (CT) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD05.TCT | Semtech Corporation | 35 688 | SD05CT-ND | 26,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 100 | 5,56240 Kč | 556,24 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

