
DF2S6.2ASL,L3F | |
|---|---|
DigiKey Part Number | DF2S6.2ASLL3FTR-ND - Tape & Reel (TR) DF2S6.2ASLL3FCT-ND - Cut Tape (CT) DF2S6.2ASLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6.2ASL,L3F |
Description | TVS DIODE 5VWM SL2-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6.2ASL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 500 | 1,03436 Kč | 517,18 Kč |
| 1 000 | 0,90753 Kč | 907,53 Kč |
| 2 000 | 0,80045 Kč | 1 600,90 Kč |
| 5 000 | 0,68399 Kč | 3 419,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61178 Kč | 6 117,80 Kč |
| 20 000 | 0,55095 Kč | 11 019,00 Kč |
| 30 000 | 0,51992 Kč | 15 597,60 Kč |
| 50 000 | 0,48502 Kč | 24 251,00 Kč |
| 70 000 | 0,46435 Kč | 32 504,50 Kč |
| 100 000 | 0,44425 Kč | 44 425,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

