
DF2S23P2CTC,L3F | |
|---|---|
DigiKey Part Number | DF2S23P2CTCL3FTR-ND - Tape & Reel (TR) DF2S23P2CTCL3FCT-ND - Cut Tape (CT) DF2S23P2CTCL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S23P2CTC,L3F |
Description | TVS DIODE 21VWM 35.7VC CST2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.7V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | DF2S23P2CTC,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 21V (Max) | |
Voltage - Breakdown (Min) | 21.5V | |
Voltage - Clamping (Max) @ Ipp | 35.7V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,31500 Kč | 43,15 Kč |
| 100 | 1,89450 Kč | 189,45 Kč |
| 500 | 1,81030 Kč | 905,15 Kč |
| 1 000 | 1,66295 Kč | 1 662,95 Kč |
| 2 000 | 1,65243 Kč | 3 304,86 Kč |
| 5 000 | 1,64190 Kč | 8 209,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,43140 Kč | 14 314,00 Kč |
| 20 000 | 1,32615 Kč | 26 523,00 Kč |
| 30 000 | 1,31563 Kč | 39 468,90 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |



