Clamp 50A Ipp Tvs Diode Surface Mount CST2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S14P2CTC,L3F

DigiKey Part Number
DF2S14P2CTCL3FTR-ND - Tape & Reel (TR)
DF2S14P2CTCL3FCT-ND - Cut Tape (CT)
DF2S14P2CTCL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S14P2CTC,L3F
Description
TVS DIODE 12.6VWM CST2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp 50A Ipp Tvs Diode Surface Mount CST2C
Datasheet
 Datasheet
EDA/CAD Models
DF2S14P2CTC,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.6V
Voltage - Breakdown (Min)
12.9V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
270pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,96300 Kč59,63 Kč
1003,76910 Kč376,91 Kč
5002,81374 Kč1 406,87 Kč
1 0002,50443 Kč2 504,43 Kč
2 0002,24395 Kč4 487,90 Kč
5 0001,96138 Kč9 806,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,78657 Kč17 865,70 Kč
20 0001,63949 Kč32 789,80 Kč
30 0001,56456 Kč46 936,80 Kč
50 0001,48035 Kč74 017,50 Kč
70 0001,43050 Kč100 135,00 Kč
100 0001,38204 Kč138 204,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč