
DF2S14P2CTC,L3F | |
|---|---|
DigiKey Part Number | DF2S14P2CTCL3FTR-ND - Tape & Reel (TR) DF2S14P2CTCL3FCT-ND - Cut Tape (CT) DF2S14P2CTCL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S14P2CTC,L3F |
Description | TVS DIODE 12.6VWM CST2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp 50A Ipp Tvs Diode Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | DF2S14P2CTC,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.6V | |
Voltage - Breakdown (Min) | 12.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 270pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,76910 Kč | 376,91 Kč |
| 500 | 2,81374 Kč | 1 406,87 Kč |
| 1 000 | 2,50443 Kč | 2 504,43 Kč |
| 2 000 | 2,24395 Kč | 4 487,90 Kč |
| 5 000 | 1,96138 Kč | 9 806,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,78657 Kč | 17 865,70 Kč |
| 20 000 | 1,63949 Kč | 32 789,80 Kč |
| 30 000 | 1,56456 Kč | 46 936,80 Kč |
| 50 000 | 1,48035 Kč | 74 017,50 Kč |
| 70 000 | 1,43050 Kč | 100 135,00 Kč |
| 100 000 | 1,38204 Kč | 138 204,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

