Similar

DF2S12FS,L3M | |
|---|---|
DigiKey Part Number | DF2S12FSL3MTR-ND - Tape & Reel (TR) DF2S12FSL3MCT-ND - Cut Tape (CT) DF2S12FSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S12FS,L3M |
Description | TVS DIODE 9VWM 18.5VC SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.5V Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S12FS,L3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 18.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,45200 Kč | 14,52 Kč |
| 100 | 0,63150 Kč | 63,15 Kč |
| 500 | 0,58940 Kč | 294,70 Kč |
| 1 000 | 0,54730 Kč | 547,30 Kč |
| 2 000 | 0,53678 Kč | 1 073,56 Kč |
| 5 000 | 0,52625 Kč | 2 631,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33680 Kč | 3 368,00 Kč |
| 20 000 | 0,31575 Kč | 6 315,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |






