16V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B7SL,L3F

DigiKey Part Number
DF2B7SLL3FTR-ND - Tape & Reel (TR)
DF2B7SLL3FCT-ND - Cut Tape (CT)
DF2B7SLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B7SL,L3F
Description
TVS DIODE 5.3VWM 16VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
DF2B7SL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,56200 Kč25,62 Kč
1001,58110 Kč158,11 Kč
5001,15028 Kč575,14 Kč
1 0001,01084 Kč1 010,84 Kč
2 0000,89284 Kč1 785,68 Kč
5 0000,76462 Kč3 823,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,68519 Kč6 851,90 Kč
20 0000,61824 Kč12 364,80 Kč
30 0000,58412 Kč17 523,60 Kč
50 0000,54575 Kč27 287,50 Kč
70 0000,52301 Kč36 610,70 Kč
100 0000,50091 Kč50 091,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč