DF2B7M3SC,L3F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 13 791
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet
13V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B7M3SC,L3F

DigiKey Part Number
DF2B7M3SCL3FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF2B7M3SC,L3F
Description
TVS DIODE 5VWM 13VC SC2
Customer Reference
Detailed Description
13V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.1pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes